C907U470JZSDAAWL45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54447
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54447
Datasheet
47 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Finding the Most Accurate Capacitance Measurement

C907U470JZSDAAWL45

DigiKey Part Number
C907U470JZSDAAWL45-ND
Manufacturer
Manufacturer Product Number
C907U470JZSDAAWL45
Description
CAP CER 47PF 440VAC SL RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U470JZSDAAWL45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C907U470JZSDAA7317KEMET0C907U470JZSDAA7317-NDkr.0.54447Parametric Equivalent
C907U470JZSDAAWL20KEMET0C907U470JZSDAAWL20-NDkr.0.54447Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.54447kr.5,444.70
Unit Price without VAT:kr.0.54447
Unit Price with VAT:kr.0.68059