VY2471K29Y5SS6BV7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 25.445
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 6.922
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.661
Unit Price: kr.2.73000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet
470 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2471K29Y5SS6BV7

DigiKey Part Number
VY2471K29Y5SS6BV7-ND
Manufacturer
Manufacturer Product Number
VY2471K29Y5SS6BV7
Description
CAP CER 470PF 440VAC Y5S RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2471K29Y5SS6BV7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±10%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2471K29Y5SS63V7Vishay Beyschlag/Draloric/BC Components25.445BC2352-NDkr.2.66000Parametric Equivalent
VY2471K29Y5SS6TV7Vishay Beyschlag/Draloric/BC Components6.92256-VY2471K29Y5SS6TV7CT-NDkr.2.73000Parametric Equivalent
VY2471K29Y5SS6UV7Vishay Beyschlag/Draloric/BC Components11.66156-VY2471K29Y5SS6UV7CT-NDkr.2.73000Parametric Equivalent
C907U471KZYDBAWL35KEMET0C907U471KZYDBAWL35-NDkr.0.41115Similar
C907U471KZYDBAWL40KEMET0C907U471KZYDBAWL40-NDkr.0.41115Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12.000kr.0.62472kr.7,496.64
Unit Price without VAT:kr.0.62472
Unit Price with VAT:kr.0.78090