
VY2471K29Y5SS6UV7 | |
|---|---|
DigiKey Part Number | 56-VY2471K29Y5SS6UV7CT-ND - Cut Tape (CT) 56-VY2471K29Y5SS6UV7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2471K29Y5SS6UV7 |
Description | CAP CER 470PF 440VAC Y5S RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2471K29Y5SS6UV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.64800 | kr.16.48 |
| 50 | kr.1.22240 | kr.61.12 |
| 100 | kr.1.09170 | kr.109.17 |
| 500 | kr.0.87074 | kr.435.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.70349 | kr.703.49 |
| 2.000 | kr.0.65299 | kr.1,305.98 |
| 3.000 | kr.0.62772 | kr.1,883.16 |
| 5.000 | kr.0.59973 | kr.2,998.65 |
| 7.000 | kr.0.58336 | kr.4,083.52 |
| 10.000 | kr.0.56762 | kr.5,676.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

