VY2392M43Y5US63V0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 64
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.82082
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85676
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.89962
Datasheet
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2392M43Y5US63V0

DigiKey Part Number
BC2707-ND
Manufacturer
Manufacturer Product Number
VY2392M43Y5US63V0
Description
CAP CER 3900PF 440VAC Y5U
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2392M43Y5US63V0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.591" (15.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2392M43Y5US63V7Vishay Beyschlag/Draloric/BC Components64BC2358-NDkr.3.36000Similar
VY2392M43Y5US6TV0Vishay Beyschlag/Draloric/BC Components0VY2392M43Y5US6TV0-NDkr.0.82082Parametric Equivalent
VY2392M43Y5US6UV0Vishay Beyschlag/Draloric/BC Components0VY2392M43Y5US6UV0-NDkr.0.85676Parametric Equivalent
C961U392MZWDBA7317KEMET0399-9524-3-NDkr.0.56376Similar
C961U392MZWDBAWL35KEMET0C961U392MZWDBAWL35-NDkr.0.56376Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.85949kr.8,594.90
Unit Price without VAT:kr.0.85949
Unit Price with VAT:kr.1.07436