C961U392MZWDCAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.0.89962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85949
Datasheet
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C961U392MZWDCAWL35

DigiKey Part Number
C961U392MZWDCAWL35-ND
Manufacturer
Manufacturer Product Number
C961U392MZWDCAWL35
Description
CAP CER 3900PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C961U392MZWDCAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C967U392MZWDBA7317KEMET0399-9530-3-NDkr.0.89962Similar
C961U392MZWDBA7317KEMET0399-9524-3-NDkr.0.56376Parametric Equivalent
C961U392MZWDBAWL35KEMET0C961U392MZWDBAWL35-NDkr.0.56376Parametric Equivalent
C961U392MZWDBAWL40KEMET0C961U392MZWDBAWL40-NDkr.0.56376Parametric Equivalent
C961U392MZWDCA7317KEMET0C961U392MZWDCA7317-NDkr.0.56376Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.56376kr.5,637.60
Unit Price without VAT:kr.0.56376
Unit Price with VAT:kr.0.70470