Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

VY2152M31Y5US63V0 | |
|---|---|
DigiKey Part Number | BC2701-ND |
Manufacturer | |
Manufacturer Product Number | VY2152M31Y5US63V0 |
Description | CAP CER 1500PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2152M31Y5US63V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2152M31Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2355-ND | kr.3.04000 | Similar |
| VY2152M31Y5US6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2152M31Y5US6TV0-ND | kr.0.74312 | Parametric Equivalent |
| VY2152M31Y5US6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2152M31Y5US6UV0-ND | kr.0.74066 | Parametric Equivalent |
| C901U152MZVDBAWL35 | KEMET | 0 | C901U152MZVDBAWL35-ND | kr.0.32920 | Similar |
| C901U152MZVDBAWL40 | KEMET | 0 | C901U152MZVDBAWL40-ND | kr.0.32920 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.74312 | kr.7,431.20 |
| Unit Price without VAT: | kr.0.74312 |
|---|---|
| Unit Price with VAT: | kr.0.92890 |






