Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar



VY2102M29Y5US6UV5 | |
|---|---|
DigiKey Part Number | VY2102M29Y5US6UV5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2102M29Y5US6UV5 |
Description | CAP CER 1000PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2102M29Y5US6UV5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2102M29Y5UG6TV7 | Vishay Beyschlag/Draloric/BC Components | 8.788 | 56-VY2102M29Y5UG6TV7CT-ND | kr.2.54000 | Direct |
| VY2102M29Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 30.731 | BC2354-ND | kr.2.66000 | Similar |
| VY2102M29Y5US6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2102M29Y5US6UV0-ND | kr.0.63058 | Similar |
| VY2102M29Y5US63V5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2102M29Y5US63V5-ND | kr.2.66000 | Parametric Equivalent |
| VY2102M29Y5US6TV5 | Vishay Beyschlag/Draloric/BC Components | 56.597 | BC5266CT-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63277 | kr.6,327.70 |
| Unit Price without VAT: | kr.0.63277 |
|---|---|
| Unit Price with VAT: | kr.0.79096 |




