VY2102M29Y5US63V5 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 8.788
Unit Price: kr.2.54000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 30.731
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 56.597
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.63277
Datasheet

Similar


KEMET
In Stock: 711
Unit Price: kr.1.59000
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: kr.2.16000
Datasheet
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
VY2151K29Y5SS63V5(VY2)

VY2102M29Y5US63V5

DigiKey Part Number
VY2102M29Y5US63V5-ND
Manufacturer
Manufacturer Product Number
VY2102M29Y5US63V5
Description
CAP CER 1000PF 440VAC Y5U
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2102M29Y5US63V5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±20%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2102M29Y5UG6TV7Vishay Beyschlag/Draloric/BC Components8.78856-VY2102M29Y5UG6TV7CT-NDkr.2.54000Direct
VY2102M29Y5US63V7Vishay Beyschlag/Draloric/BC Components30.731BC2354-NDkr.2.66000Similar
VY2102M29Y5US6TV5Vishay Beyschlag/Draloric/BC Components56.597BC5266CT-NDkr.2.73000Parametric Equivalent
VY2102M29Y5US6UV5Vishay Beyschlag/Draloric/BC Components0VY2102M29Y5US6UV5-NDkr.0.63277Parametric Equivalent
C901U102MZWDBA7317KEMET711399-9467-1-NDkr.1.59000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.60400kr.16.04
50kr.1.18820kr.59.41
100kr.1.06070kr.106.07
500kr.0.84576kr.422.88
1.000kr.0.77950kr.779.50
3.000kr.0.69770kr.2,093.10
5.000kr.0.66745kr.3,337.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500