VY2102M29Y5US6TK7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 30.731
Unit Price: kr.2.66000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.63277
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 56.597
Unit Price: kr.2.73000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 33.568
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.63277
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.60423
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.63121
Datasheet

Similar


KEMET
In Stock: 711
Unit Price: kr.1.59000
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: kr.2.16000
Datasheet
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
VY2150K29U2JS63V7(VY2)

VY2102M29Y5US6TK7

DigiKey Part Number
VY2102M29Y5US6TK7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY2102M29Y5US6TK7
Description
CAP CER 1000PF 440VAC Y5U
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2102M29Y5US6TK7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2102M29Y5US63V7Vishay Beyschlag/Draloric/BC Components30.731BC2354-NDkr.2.66000Similar
VY2102M29Y5US6TV0Vishay Beyschlag/Draloric/BC Components0VY2102M29Y5US6TV0-NDkr.0.63277Similar
VY2102M29Y5US6TV5Vishay Beyschlag/Draloric/BC Components56.597BC5266CT-NDkr.2.73000Similar
VY2102M29Y5US6TV7Vishay Beyschlag/Draloric/BC Components33.568BC5267CT-NDkr.2.73000Similar
VY2102M29Y5US63L7Vishay Beyschlag/Draloric/BC Components0VY2102M29Y5US63L7-NDkr.0.63277Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.63277kr.6,327.70
Unit Price without VAT:kr.0.63277
Unit Price with VAT:kr.0.79096