VY2102M29Y5US6TV0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 30.731
Unit Price: kr.2.66000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 56.597
Unit Price: kr.2.73000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 33.568
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.63277
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.63058
Datasheet

Similar


KEMET
In Stock: 711
Unit Price: kr.1.59000
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: kr.2.16000
Datasheet
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
VY2101K29Y5SS63V0(VY2)

VY2102M29Y5US6TV0

DigiKey Part Number
VY2102M29Y5US6TV0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY2102M29Y5US6TV0
Description
CAP CER 1000PF 440VAC Y5U
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2102M29Y5US6TV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±20%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2102M29Y5US63V7Vishay Beyschlag/Draloric/BC Components30.731BC2354-NDkr.2.66000Similar
VY2102M29Y5US6TV5Vishay Beyschlag/Draloric/BC Components56.597BC5266CT-NDkr.2.73000Similar
VY2102M29Y5US6TV7Vishay Beyschlag/Draloric/BC Components33.568BC5267CT-NDkr.2.73000Similar
VY2102M29Y5US63V0Vishay Beyschlag/Draloric/BC Components0VY2102M29Y5US63V0-NDkr.0.63277Parametric Equivalent
VY2102M29Y5US6UV0Vishay Beyschlag/Draloric/BC Components0VY2102M29Y5US6UV0-NDkr.0.63058Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.63277kr.6,327.70
Unit Price without VAT:kr.0.63277
Unit Price with VAT:kr.0.79096