VKO102MCQCRCKR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.79733
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.63277
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.60423
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VKO102MCQCRCKR

DigiKey Part Number
VKO102MCQCRCKR-ND
Manufacturer
Manufacturer Product Number
VKO102MCQCRCKR
Description
CAP CER 1000PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VKO102MCQCRCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2102M29Y5US6TL7Vishay Beyschlag/Draloric/BC Components056-VY2102M29Y5US6TL7TR-NDkr.0.79733MFR Recommended
VY2102M29Y5US63L7Vishay Beyschlag/Draloric/BC Components0VY2102M29Y5US63L7-NDkr.0.63277Similar
VY2102M29Y5US63L7AVishay Beyschlag/Draloric/BC Components0VY2102M29Y5US63L7A-NDkr.0.60423Similar
C927U102KZYDAAWL20KEMET0C927U102KZYDAAWL20-NDkr.0.41115Upgrade
C927U102KZYDAAWL45KEMET0C927U102KZYDAAWL45-NDkr.0.41115Upgrade
Obsolete
This product is no longer manufactured. View Substitutes