Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar



C907U102MZWDAAWL20 | |
|---|---|
DigiKey Part Number | C907U102MZWDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C907U102MZWDAAWL20 |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U102MZWDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U102KZYDAAWL20 | KEMET | 0 | C927U102KZYDAAWL20-ND | kr.0.41115 | Upgrade |
| C927U102KZYDAAWL45 | KEMET | 0 | C927U102KZYDAAWL45-ND | kr.0.41115 | Upgrade |
| C901U102MZWDBA7317 | KEMET | 711 | 399-9467-1-ND | kr.1.59000 | Similar |
| C907U102MZVDAAWL20 | KEMET | 0 | C907U102MZVDAAWL20-ND | kr.0.47380 | Similar |
| C907U102MZVDAAWL45 | KEMET | 0 | C907U102MZVDAAWL45-ND | kr.0.47380 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45598 | kr.4,559.80 |
| Unit Price without VAT: | kr.0.45598 |
|---|---|
| Unit Price with VAT: | kr.0.56998 |







