Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0007509JA100 | |
|---|---|
DigiKey Part Number | 56-SFR25H0007509JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0007509JA100 |
Description | SFR25H 5% A1 75R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0007509JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0007509JA100TB-ND | kr.1.38282 | Parametric Equivalent |
| NFR25H0007509JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0007509JA500TB-ND | kr.0.47139 | Parametric Equivalent |
| NFR25H0007509JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0007509JR500TR-ND | kr.0.53252 | Parametric Equivalent |
| SFR25H0007509JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0007509JA500TB-ND | kr.0.20805 | Parametric Equivalent |
| SFR25H0007509JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0007509JR500-ND | kr.0.20308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12123 | kr.1,121.23 |
| Unit Price without VAT: | kr.1.12123 |
|---|---|
| Unit Price with VAT: | kr.1.40154 |




