Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0003901JA500 | |
|---|---|
DigiKey Part Number | SFR25H0003901JA500-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0003901JA500 |
Description | RES 3.9K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0003901JA500 | Vishay Beyschlag/Draloric/BC Components | 3.559 | BC4325CT-ND | kr.0.82000 | Similar |
| NFR25H0003901JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0003901JA100TB-ND | kr.1.38282 | Parametric Equivalent |
| SFR25H0003901JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0003901JA100TB-ND | kr.1.12123 | Parametric Equivalent |
| SFR25H0003901JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0003901JR500-ND | kr.0.20308 | Parametric Equivalent |
| CMF073K9000JKEB | Vishay Dale | 0 | CMF073K9000JKEB-ND | kr.2.21672 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19877 | kr.993.85 |
| Unit Price without VAT: | kr.0.19877 |
|---|---|
| Unit Price with VAT: | kr.0.24846 |





