CMF073K9000JKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.77281
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.87853
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17658
Datasheet
3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF073K9000JKEB

DigiKey Part Number
CMF073K9000JKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF073K9000JKEB
Description
RES 3.9K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF073K9000JKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF073K9000GKEKVishay Dale0CMF073K9000GKEK-NDkr.32.11970Upgrade
CMF553K9000BEEKVishay Dale0CMF553K9000BEEK-NDkr.3.77281Upgrade
CMF553K9000FKEKVishay Dale0CMF553K9000FKEK-NDkr.0.87853Upgrade
RNF12JTD3K90Stackpole Electronics Inc0RNF12JTD3K90-NDkr.0.17658Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.21672kr.2,216.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.21672
Unit Price with VAT:kr.2.77090