SFR25H0003001JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47139

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.12123
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.20308
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.23.05220
Datasheet
3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003001JA500

DigiKey Part Number
56-SFR25H0003001JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0003001JA500
Description
SFR25H 5% A5 3K0
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0003001JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0003001JA500TB-NDkr.0.47139Parametric Equivalent
SFR25H0003001JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0003001JA100TB-NDkr.1.12123Parametric Equivalent
SFR25H0003001JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0003001JR500-NDkr.0.20308Parametric Equivalent
CMF073K0000JKEKVishay Dale0CMF073K0000JKEK-NDkr.32.11970Parametric Equivalent
RCMM023001JKS14Vishay Sfernice0716-RCMM023001JKS14-NDkr.23.05220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.20805kr.1,040.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.20805
Unit Price with VAT:kr.0.26006