SFR25H0003001JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47139

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.20805
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.20308
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.23.05220
Datasheet
3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003001JA100

DigiKey Part Number
56-SFR25H0003001JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0003001JA100
Description
SFR25H 5% A1 3K0
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0003001JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0003001JA500TB-NDkr.0.47139Parametric Equivalent
SFR25H0003001JA500Vishay Beyschlag/Draloric/BC Components056-SFR25H0003001JA500TB-NDkr.0.20805Parametric Equivalent
SFR25H0003001JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0003001JR500-NDkr.0.20308Parametric Equivalent
CMF073K0000JKEKVishay Dale0CMF073K0000JKEK-NDkr.32.11970Parametric Equivalent
RCMM023001JKS14Vishay Sfernice0716-RCMM023001JKS14-NDkr.23.05220Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.12123kr.1,121.23
Manufacturers Standard Package
Unit Price without VAT:kr.1.12123
Unit Price with VAT:kr.1.40154