
SFR16S0004702JA500 | |
|---|---|
DigiKey Part Number | BC4330CT-ND - Cut Tape (CT) BC4330TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0004702JA500 |
Description | RES 47K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C4702FCT00 | Vishay Beyschlag/Draloric/BC Components | 2.010 | BC3276CT-ND | kr.1.33000 | MFR Recommended |
| SFR25H0004702JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0004702JA500-ND | kr.0.19877 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.44640 | kr.11.16 |
| 50 | kr.0.39180 | kr.19.59 |
| 100 | kr.0.34550 | kr.34.55 |
| 250 | kr.0.29544 | kr.73.86 |
| 500 | kr.0.26388 | kr.131.94 |
| 1.000 | kr.0.23699 | kr.236.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16734 | kr.836.70 |
| 10.000 | kr.0.14771 | kr.1,477.10 |
| 15.000 | kr.0.13774 | kr.2,066.10 |
| 25.000 | kr.0.12655 | kr.3,163.75 |
| 35.000 | kr.0.12125 | kr.4,243.75 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

