SFR25H0004702JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.258
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.12123
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.20308
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.23.05220
Datasheet
47 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0004702JA500

DigiKey Part Number
SFR25H0004702JA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0004702JA500
Description
RES 47K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0004702JA500Vishay Beyschlag/Draloric/BC Components4.258BC4330CT-NDkr.0.82000Similar
SFR25H0004702JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0004702JA100TB-NDkr.1.12123Parametric Equivalent
SFR25H0004702JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0004702JR500-NDkr.0.20308Parametric Equivalent
CMF0747K000JKEKVishay Dale0CMF0747K000JKEK-NDkr.32.11970Parametric Equivalent
RCMM024702JKS14Vishay Sfernice0716-RCMM024702JKS14-NDkr.23.05220Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.19877kr.993.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.19877
Unit Price with VAT:kr.0.24846