S472M39Z5UN6UJ6R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 414
Unit Price: kr.2.47000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.55979
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91550
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91550
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.545
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91550
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91550
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.48045
4700 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S472M39Z5UN6UJ6R

DigiKey Part Number
S472M39Z5UN6UJ6R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S472M39Z5UN6UJ6R
Description
CAP CER 4700PF 1KV Z5U RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S472M39Z5UN6UJ6R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Lead Spacing
0.252" (6.40mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S472M39Z5UN63J5RVishay Beyschlag/Draloric/BC Components4141288PH-NDkr.2.47000Direct
S472M39Z5UN6AK5RVishay Beyschlag/Draloric/BC Components0S472M39Z5UN6AK5R-NDkr.0.55979Direct
S472M39Z5UN63J6RVishay Beyschlag/Draloric/BC Components0S472M39Z5UN63J6R-NDkr.0.91550Parametric Equivalent
S472M39Z5UN63K6RVishay Beyschlag/Draloric/BC Components0S472M39Z5UN63K6R-NDkr.0.91550Parametric Equivalent
S472M39Z5UN63L6RVishay Beyschlag/Draloric/BC Components11.545S472M39Z5UN63L6R-NDkr.3.68000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.91550kr.18,310.00
Unit Price without VAT:kr.0.91550
Unit Price with VAT:kr.1.14438