
S472M39Z5UN6TK6R | |
|---|---|
DigiKey Part Number | S472M39Z5UN6TK6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S472M39Z5UN6TK6R |
Description | CAP CER 4700PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S472M39Z5UN6TK6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.78862 | kr.15,772.40 |
| Unit Price without VAT: | kr.0.78862 |
|---|---|
| Unit Price with VAT: | kr.0.98578 |





