Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S222K43Y5PP6CK7R | |
|---|---|
DigiKey Part Number | S222K43Y5PP6CK7R-ND |
Manufacturer | |
Manufacturer Product Number | S222K43Y5PP6CK7R |
Description | CAP CER 2200PF 2KV Y5P RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S222K43Y5PP6CK7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.69073 | kr.13,814.60 |
| Unit Price without VAT: | kr.0.69073 |
|---|---|
| Unit Price with VAT: | kr.0.86341 |


