S222K43Y5PP6BK0R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91256
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91256
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.43595
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.83505
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.83505
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.80031
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.83505
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.83238
Datasheet
2200 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S222K43Y5PP6BK0R

DigiKey Part Number
S222K43Y5PP6BK0R-ND
Manufacturer
Manufacturer Product Number
S222K43Y5PP6BK0R
Description
CAP CER 2200PF 2KV Y5P RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S222K43Y5PP6BK0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-30°C ~ 125°C
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Disc
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S222K53X7RP65K7RVishay Beyschlag/Draloric/BC Components0S222K53X7RP65K7R-NDkr.0.91256Similar
S222K53X7RP6BK0RVishay Beyschlag/Draloric/BC Components0S222K53X7RP6BK0R-NDkr.0.91256Similar
S222K69X7RR83K7RVishay Beyschlag/Draloric/BC Components0S222K69X7RR83K7R-NDkr.1.43595Similar
S222K43Y5PP63K5RVishay Beyschlag/Draloric/BC Components0S222K43Y5PP63K5R-NDkr.0.83505Parametric Equivalent
S222K43Y5PP65K5RVishay Beyschlag/Draloric/BC Components0S222K43Y5PP65K5R-NDkr.0.83505Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.80031kr.16,006.20
Unit Price without VAT:kr.0.80031
Unit Price with VAT:kr.1.00039