Parametric Equivalent
Parametric Equivalent
Similar
Similar

S152K43X7RP6UK5R | |
|---|---|
DigiKey Part Number | S152K43X7RP6UK5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S152K43X7RP6UK5R |
Description | CAP CER 1500PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S152K43X7RP6UK5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S152K43X7RP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K43X7RP63K5R-ND | kr.0.64311 | Parametric Equivalent |
| S152K43X7RP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K43X7RP6TK5R-ND | kr.0.64311 | Parametric Equivalent |
| 564R20TSD15 | Vishay Cera-Mite | 0 | 564R20TSD15-ND | kr.19.78153 | Similar |
| 564R20TSD15QA | Vishay Cera-Mite | 0 | 564R20TSD15QA-ND | kr.12.58098 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | kr.0.64089 | kr.6,729.34 |
| Unit Price without VAT: | kr.0.64089 |
|---|---|
| Unit Price with VAT: | kr.0.80111 |




