Direct
Similar
Similar

S152K43X7RP6TK5R | |
|---|---|
DigiKey Part Number | S152K43X7RP6TK5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S152K43X7RP6TK5R |
Description | CAP CER 1500PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S152K43X7RP6TK5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56514 | kr.5,651.40 |
| Unit Price without VAT: | kr.0.56514 |
|---|---|
| Unit Price with VAT: | kr.0.70643 |




