S152K39Y5PP6TK5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.64311
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.54208
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.53486
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.53176
Datasheet
1500 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S152K39Y5PP6TK5R

DigiKey Part Number
S152K39Y5PP6TK5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S152K39Y5PP6TK5R
Description
CAP CER 1500PF 2KV Y5P RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S152K39Y5PP6TK5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S152K43X7RP6TK5RVishay Beyschlag/Draloric/BC Components0S152K43X7RP6TK5R-NDkr.0.64311Similar
S152K39Y5PP63K5RVishay Beyschlag/Draloric/BC Components0S152K39Y5PP63K5R-NDkr.0.54208Parametric Equivalent
S152K39Y5PP65K5RVishay Beyschlag/Draloric/BC Components0S152K39Y5PP65K5R-NDkr.0.53486Parametric Equivalent
S152K39Y5PP6UK5RVishay Beyschlag/Draloric/BC Components0S152K39Y5PP6UK5R-NDkr.0.53176Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53789kr.5,378.90
Unit Price without VAT:kr.0.53789
Unit Price with VAT:kr.0.67236