Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

S102K29X5FN6UJ5R | |
|---|---|
DigiKey Part Number | S102K29X5FN6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S102K29X5FN6UJ5R |
Description | CAP CER 1000PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K29X5FN6UJ5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562R10TSD10 | Vishay Beyschlag/Draloric/BC Components | 36 | 718-1938-ND | kr.17.24000 | Similar |
| S102K39X7RP6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP6UK5R-ND | kr.0.60775 | Similar |
| S102K39X7RP6UL5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP6UL5R-ND | kr.0.58031 | Similar |
| S102K39X7RP6VK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP6VK5R-ND | kr.0.60775 | Similar |
| S102K29X5FN63L6R | Vishay Beyschlag/Draloric/BC Components | 4.242 | BC5177-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.76074 | kr.15,214.80 |
| Unit Price without VAT: | kr.0.76074 |
|---|---|
| Unit Price with VAT: | kr.0.95093 |






