S102K29X5FN6UJ6R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.65703
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.410
Unit Price: kr.8.45000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.53376
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.50234
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.53376
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.65703
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: kr.3.45338
Datasheet

Similar


Vishay Cera-Mite
In Stock: 9.674
Unit Price: kr.9.92000
Datasheet
S472M39Z5UN63J5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S102K29X5FN6UJ6R

DigiKey Part Number
S102K29X5FN6UJ6R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S102K29X5FN6UJ6R
Description
CAP CER 1000PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S102K29X5FN6UJ6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.65703kr.13,140.60
Unit Price without VAT:kr.0.65703
Unit Price with VAT:kr.0.82129