1.8 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR03000201801JAC00

DigiKey Part Number
BC1.8KW-3JCT-ND - Cut Tape (CT)
56-PR03000201801JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR03000201801JAC00
Description
RES 1.8K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR03000201801JAC00Vishay Beyschlag/Draloric/BC Components99BC1.8KW-3JCT-NDkr.3.87000Parametric Equivalent
In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.47900kr.24.79
25kr.2.11000kr.52.75
50kr.1.87660kr.93.83
100kr.1.67760kr.167.76
250kr.1.45972kr.364.93
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.32328kr.661.64
1.000kr.1.20726kr.1,207.26
1.500kr.1.14767kr.1,721.50
2.500kr.1.08024kr.2,700.60
3.500kr.1.04005kr.3,640.17
5.000kr.1.00077kr.5,003.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750