
PR01000102202JA500 | |
|---|---|
DigiKey Part Number | 56-PR01000102202JA500CT-ND - Cut Tape (CT) 56-PR01000102202JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000102202JA500 |
Description | PR01 5% A5 22K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR01000102202JA100 | Vishay Beyschlag/Draloric/BC Components | 3.740 | BC4713CT-ND | kr.1.73000 | Parametric Equivalent |
| PR01000102202JR500 | Vishay Beyschlag/Draloric/BC Components | 15.881 | 56-PR01000102202JR500CT-ND | kr.1.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.97400 | kr.9.74 |
| 25 | kr.0.82320 | kr.20.58 |
| 50 | kr.0.72560 | kr.36.28 |
| 100 | kr.0.64360 | kr.64.36 |
| 250 | kr.0.55356 | kr.138.39 |
| 500 | kr.0.49704 | kr.248.52 |
| 1.000 | kr.0.44908 | kr.449.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36356 | kr.1,817.80 |
| 10.000 | kr.0.33559 | kr.3,355.90 |
| 15.000 | kr.0.32122 | kr.4,818.30 |
| 25.000 | kr.0.30496 | kr.7,624.00 |
| 35.000 | kr.0.29527 | kr.10,334.45 |
| 50.000 | kr.0.28581 | kr.14,290.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

