
PR01000102202JA100 | |
|---|---|
DigiKey Part Number | BC4713CT-ND - Cut Tape (CT) BC4713TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000102202JA100 |
Description | RES 22K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000102202JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.09000 | kr.10.90 |
| 25 | kr.0.92040 | kr.23.01 |
| 50 | kr.0.81400 | kr.40.70 |
| 100 | kr.0.72300 | kr.72.30 |
| 250 | kr.0.62252 | kr.155.63 |
| 500 | kr.0.55972 | kr.279.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.50633 | kr.506.33 |
| 2.000 | kr.0.46085 | kr.921.70 |
| 3.000 | kr.0.43748 | kr.1,312.44 |
| 5.000 | kr.0.41105 | kr.2,055.25 |
| 7.000 | kr.0.39529 | kr.2,767.03 |
| 10.000 | kr.0.37989 | kr.3,798.90 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

