NTCLE100E3332GT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.59640
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.25258
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.27123
Datasheet
NTC Thermistor 3.3k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3332GT2A

DigiKey Part Number
56-NTCLE100E3332GT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE100E3332GT2A
Description
NTC CU 0.6 LD CODED 3K3 2% 2E
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3.3k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
3.3k
Mounting Type
Through Hole
Resistance Tolerance
±2%
Package / Case
Bead
B Value Tolerance
±0.75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3332GB0Vishay Beyschlag/Draloric/BC Components0BC2419-NDkr.3.59640Parametric Equivalent
NTCLE100E3332GB0AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3332GB0A-NDkr.3.25258Parametric Equivalent
NTCLE100E3332GT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3332GT1ATR-NDkr.3.27123Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.37740kr.10,132.20
Unit Price without VAT:kr.3.37740
Unit Price with VAT:kr.4.22175