NTCLE100E3332GB0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.25258
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.27123
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.37740
Datasheet
NTC Thermistor 3.3k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3.3k Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3332GB0

DigiKey Part Number
BC2419-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3332GB0
Description
THERM NTC 3.3KOHM 3977K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3.3k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3332GB0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
3.3k
Mounting Type
Through Hole
Resistance Tolerance
±2%
Package / Case
Bead
B Value Tolerance
±0.75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3332GB0AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3332GB0A-NDkr.3.25258Parametric Equivalent
NTCLE100E3332GT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3332GT1ATR-NDkr.3.27123Parametric Equivalent
NTCLE100E3332GT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3332GT2ATR-NDkr.3.37740Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.3.59640kr.7,192.80
Unit Price without VAT:kr.3.59640
Unit Price with VAT:kr.4.49550