NFR25H0004707JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.867
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 13.648
Unit Price: kr.1.08000
Datasheet
Image for NFR25H0004707JA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0004707JA100

DigiKey Part Number
56-NFR25H0004707JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR25H0004707JA100
Description
NFR25H 5% A1 R47
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0004707JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0004707JA500CT-NDkr.3.04000Parametric Equivalent
NFR25H0004707JR500Vishay Beyschlag/Draloric/BC Components4.867PPC.47BCT-NDkr.3.42000Parametric Equivalent
LR1LJR47TE Connectivity Passive Product13.648A105967CT-NDkr.1.08000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.92920kr.1,929.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.92920
Unit Price with VAT:kr.2.41150