470 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1LJR47

DigiKey Part Number
A105967CT-ND - Cut Tape (CT)
A105967TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1LJR47
Description
RES 0.47 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1LJR47 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.88100kr.8.81
25kr.0.81640kr.20.41
50kr.0.77220kr.38.61
100kr.0.72970kr.72.97
250kr.0.67760kr.169.40
500kr.0.64198kr.320.99
1.000kr.0.60953kr.609.53
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.55397kr.2,215.88
8.000kr.0.53062kr.4,244.96
12.000kr.0.51821kr.6,218.52
20.000kr.0.50382kr.10,076.40
28.000kr.0.49507kr.13,861.96
40.000kr.0.48639kr.19,455.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000