Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NFR25H0001500JA100 | |
|---|---|
DigiKey Part Number | 56-NFR25H0001500JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0001500JA100 |
Description | NFR25H 5% A1 150R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0001500JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0001500JA500TB-ND | kr.0.47139 | Parametric Equivalent |
| NFR25H0001500JR500 | Vishay Beyschlag/Draloric/BC Components | 4.713 | PPC150BCT-ND | kr.2.09000 | Parametric Equivalent |
| SFR25H0001500JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0001500JA100TB-ND | kr.1.12123 | Parametric Equivalent |
| SFR25H0001500JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0001500JA500-ND | kr.0.19877 | Parametric Equivalent |
| SFR25H0001500JR500 | Vishay Beyschlag/Draloric/BC Components | 3.541 | 56-SFR25H0001500JR500CT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.38282 | kr.1,382.82 |
| Unit Price without VAT: | kr.1.38282 |
|---|---|
| Unit Price with VAT: | kr.1.72853 |





