
SFR25H0001500JR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0001500JR500TR-ND - Tape & Reel (TR) 56-SFR25H0001500JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001500JR500 |
Description | RES 150 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0001500JR500 | Vishay Beyschlag/Draloric/BC Components | 4.713 | PPC150BCT-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.57100 | kr.5.71 |
| 25 | kr.0.47680 | kr.11.92 |
| 50 | kr.0.41980 | kr.20.99 |
| 100 | kr.0.37030 | kr.37.03 |
| 250 | kr.0.31648 | kr.79.12 |
| 500 | kr.0.28276 | kr.141.38 |
| 1.000 | kr.0.25417 | kr.254.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20308 | kr.1,015.40 |
| 10.000 | kr.0.18637 | kr.1,863.70 |
| 15.000 | kr.0.17779 | kr.2,666.85 |
| 25.000 | kr.0.16808 | kr.4,202.00 |
| 35.000 | kr.0.16229 | kr.5,680.15 |
| 50.000 | kr.0.15663 | kr.7,831.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

