Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C2439FCT00 | |
|---|---|
DigiKey Part Number | MRS25000C2439FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2439FCT00 |
Description | RES 24.3 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2439DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2439DC100-ND | kr.1.41147 | Parametric Equivalent |
| MBB02070C2439FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC24.3ZTR-ND | kr.0.27587 | Parametric Equivalent |
| MRS25000C2439FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC24R30F12AF5-ND | kr.0.31174 | Parametric Equivalent |
| CMF5524R300DHEA | Vishay Dale | 0 | CMF5524R300DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5524R300DHEB | Vishay Dale | 0 | CMF5524R300DHEB-ND | kr.2.62077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27819 | kr.1,390.95 |
| Unit Price without VAT: | kr.0.27819 |
|---|---|
| Unit Price with VAT: | kr.0.34774 |




