Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5524R300FHEB | |
|---|---|
DigiKey Part Number | 541-CMF5524R300FHEBTR-ND - Tape & Reel (TR) 541-CMF5524R300FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5524R300FHEB |
Description | RES 24.3 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.3 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5524R300FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5524R300BHBF | Vishay Dale | 0 | CMF5524R300BHBF-ND | kr.21.04690 | Upgrade |
| CMF5524R300DHEA | Vishay Dale | 0 | CMF5524R300DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5524R300DHEB | Vishay Dale | 0 | CMF5524R300DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5524R300DHR6 | Vishay Dale | 0 | CMF5524R300DHR6-ND | kr.1.65525 | Parametric Equivalent |
| CMF5524R300FHEK | Vishay Dale | 0 | CMF5524R300FHEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.66500 | kr.36.65 |
| 25 | kr.3.12440 | kr.78.11 |
| 50 | kr.2.78840 | kr.139.42 |
| 100 | kr.2.50240 | kr.250.24 |
| 250 | kr.2.18832 | kr.547.08 |
| 500 | kr.1.99178 | kr.995.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82472 | kr.1,824.72 |
| 2.000 | kr.1.68273 | kr.3,365.46 |
| 3.000 | kr.1.60983 | kr.4,829.49 |
| 5.000 | kr.1.52734 | kr.7,636.70 |
| 7.000 | kr.1.47819 | kr.10,347.33 |
| 10.000 | kr.1.43017 | kr.14,301.70 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |


