47 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C4702FRP00

DigiKey Part Number
56-MRS16000C4702FRP00TR-ND - Tape & Reel (TR)
56-MRS16000C4702FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS16000C4702FRP00
Description
RES 47K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C4702FC100Vishay Beyschlag/Draloric/BC Components2.087BC3518CT-NDkr.2.28000Parametric Equivalent
MBA02040C4702FCT00Vishay Beyschlag/Draloric/BC Components2.010BC3276CT-NDkr.1.33000Parametric Equivalent
MBA02040C4702FRP00Vishay Beyschlag/Draloric/BC Components3.74056-MBA02040C4702FRP00CT-NDkr.0.70000Parametric Equivalent
MRS16000C4702FC100Vishay Beyschlag/Draloric/BC Components2.294BC3941CT-NDkr.4.12000Parametric Equivalent
MRS16000C4702FCT00Vishay Beyschlag/Draloric/BC Components9.108BC3942CT-NDkr.1.33000Parametric Equivalent
In-Stock: 3.661
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.94500kr.9.45
25kr.0.79880kr.19.97
50kr.0.70500kr.35.25
100kr.0.62450kr.62.45
250kr.0.53712kr.134.28
500kr.0.48234kr.241.17
1.000kr.0.43568kr.435.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28847kr.1,442.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000