
MRS16000C4702FCT00 | |
|---|---|
DigiKey Part Number | BC3942CT-ND - Cut Tape (CT) BC3942TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C4702FCT00 |
Description | RES 47K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C4702FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.82400 | kr.8.24 |
| 25 | kr.0.69480 | kr.17.37 |
| 50 | kr.0.61240 | kr.30.62 |
| 100 | kr.0.54270 | kr.54.27 |
| 250 | kr.0.46560 | kr.116.40 |
| 500 | kr.0.41756 | kr.208.78 |
| 1.000 | kr.0.37666 | kr.376.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30372 | kr.1,518.60 |
| 10.000 | kr.0.27988 | kr.2,798.80 |
| 15.000 | kr.0.26763 | kr.4,014.45 |
| 25.000 | kr.0.25377 | kr.6,344.25 |
| 35.000 | kr.0.24551 | kr.8,592.85 |
| 50.000 | kr.0.23744 | kr.11,872.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

