MKT1822315406 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.78529
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.42739
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.02328
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.14327
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17309
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.27812
Datasheet
0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1822315406

DigiKey Part Number
MKT1822315406-ND
Manufacturer
Manufacturer Product Number
MKT1822315406
Description
CAP FILM 0.015UF 20% 400VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKT1822315406WVishay Beyschlag/Draloric/BC Components0MKT1822315406W-NDkr.2.78529Parametric Equivalent
B32621A4153M289TDK0B32621A4153M289-NDkr.1.42739Parametric Equivalent
F461AG153M630AKEMET0399-F461AG153M630A-NDkr.1.06146Parametric Equivalent
F461AG153M630CKEMET0399-F461AG153M630C-NDkr.1.02328Parametric Equivalent
F461AG153M630LKEMET0399-F461AG153M630LTR-NDkr.1.14327Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.2.42459kr.3,636.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.42459
Unit Price with VAT:kr.3.03074