Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK10153M400A01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK10153M400A01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK10153M400A01L4BULK |
Description | 15NF40 20%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG153M630A | KEMET | 0 | 399-F461AG153M630A-ND | kr.1.06146 | Parametric Equivalent |
| F461AG153M630C | KEMET | 0 | 399-F461AG153M630C-ND | kr.1.02328 | Parametric Equivalent |
| F461AG153M630L | KEMET | 0 | 399-F461AG153M630LTR-ND | kr.1.14327 | Parametric Equivalent |
| F461AG153M630R | KEMET | 0 | 399-F461AG153M630RTB-ND | kr.1.17309 | Parametric Equivalent |
| B32621A4153M289 | TDK | 0 | B32621A4153M289-ND | kr.1.42739 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27812 | kr.3,834.36 |
| Unit Price without VAT: | kr.1.27812 |
|---|---|
| Unit Price with VAT: | kr.1.59765 |




