Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385313200JFP2B0 | |
|---|---|
DigiKey Part Number | MKP385313200JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385313200JFP2B0 |
Description | CAP FILM 0.013UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560133-ND | kr.10.43184 | Parametric Equivalent |
| BFC238561133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561133-ND | kr.4.75551 | Parametric Equivalent |
| BFC238562133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562133-ND | kr.5.37954 | Parametric Equivalent |
| BFC238564133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564133-ND | kr.5.08418 | Parametric Equivalent |
| MKP385313200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385313200JF02W0-ND | kr.4.17591 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.78887 | kr.2,841.65 |
| Unit Price without VAT: | kr.3.78887 |
|---|---|
| Unit Price with VAT: | kr.4.73609 |

