MKP385313200JF02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.10.43184
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.75551
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.37954
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.08418
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.94894
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.78887
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.78887
Datasheet
Image for MKP385313200JF02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385313200JF02W0

DigiKey Part Number
MKP385313200JF02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385313200JF02W0
Description
CAP FILM 0.013UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.013 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238560133Vishay Beyschlag/Draloric/BC Components0BFC238560133-NDkr.10.43184Parametric Equivalent
BFC238561133Vishay Beyschlag/Draloric/BC Components0BFC238561133-NDkr.4.75551Parametric Equivalent
BFC238562133Vishay Beyschlag/Draloric/BC Components0BFC238562133-NDkr.5.37954Parametric Equivalent
BFC238564133Vishay Beyschlag/Draloric/BC Components0BFC238564133-NDkr.5.08418Parametric Equivalent
MKP385313200JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385313200JFI2B0-NDkr.3.94894Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr.4.17591kr.2,714.34
Manufacturers Standard Package
Unit Price without VAT:kr.4.17591
Unit Price with VAT:kr.5.21989