MKP385239200JFM2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.89433
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.65709
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.59884
Datasheet

Parametric Equivalent


TDK
In Stock: 5.116
Unit Price: kr.3.80000
Datasheet
Image for MKP385239200JFM2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385239200JFM2B0

DigiKey Part Number
MKP385239200JFM2B0-ND
Manufacturer
Manufacturer Product Number
MKP385239200JFM2B0
Description
CAP FILM 3900PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385239200JF02W0Vishay Beyschlag/Draloric/BC Components0MKP385239200JF02W0-NDkr.2.89433Parametric Equivalent
MKP385239200JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385239200JFI2B0-NDkr.2.65709Parametric Equivalent
MKP385239200JFP2B0Vishay Beyschlag/Draloric/BC Components0MKP385239200JFP2B0-NDkr.2.59884Parametric Equivalent
B32672L8392J000TDK5.116495-3225-NDkr.3.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.250kr.2.59884kr.3,248.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.59884
Unit Price with VAT:kr.3.24855