
B32672L8392J000 | |
|---|---|
DigiKey Part Number | 495-3225-ND |
Manufacturer | |
Manufacturer Product Number | B32672L8392J000 |
Description | CAP FILM 3900PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8392J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.37800 | kr.23.78 |
| 50 | kr.1.80700 | kr.90.35 |
| 100 | kr.1.63130 | kr.163.13 |
| 500 | kr.1.33380 | kr.666.90 |
| 1.000 | kr.1.24194 | kr.1,241.94 |
| 3.000 | kr.1.12846 | kr.3,385.38 |
| 5.000 | kr.1.08650 | kr.5,432.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

