
MKP383456063JKP2T0 | |
|---|---|
DigiKey Part Number | MKP383456063JKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383456063JKP2T0 |
Description | CAP FILM 0.56UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320564 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1876-ND | kr.42.04180 | Parametric Equivalent |
| BFC238321564 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321564-ND | kr.39.55750 | Parametric Equivalent |
| BFC238324564 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324564-ND | kr.38.83632 | Parametric Equivalent |
| MKP383456063JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456063JKI2B0-ND | kr.13.78264 | Parametric Equivalent |
| MKP383456063JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456063JKM2T0-ND | kr.14.11600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.14.11600 | kr.1,411.60 |
| Unit Price without VAT: | kr.14.11600 |
|---|---|
| Unit Price with VAT: | kr.17.64500 |




