BFC238320564 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.39.55750
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.38.83632
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.78264
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.11600
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.11600
Datasheet
0.56 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238320564

DigiKey Part Number
BC1876-ND
Manufacturer
Manufacturer Product Number
BFC238320564
Description
CAP FILM 0.56UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC238320564 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.512" W (31.00mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.906" (23.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238321564Vishay Beyschlag/Draloric/BC Components0BFC238321564-NDkr.39.55750Parametric Equivalent
BFC238324564Vishay Beyschlag/Draloric/BC Components0BFC238324564-NDkr.38.83632Parametric Equivalent
MKP383456063JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP383456063JKI2B0-NDkr.13.78264Parametric Equivalent
MKP383456063JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383456063JKM2T0-NDkr.14.11600Parametric Equivalent
MKP383456063JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383456063JKP2T0-NDkr.14.11600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.42.04180kr.4,204.18
Manufacturers Standard Package
Unit Price without VAT:kr.42.04180
Unit Price with VAT:kr.52.55225