Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383422160JPP2T0 | |
|---|---|
DigiKey Part Number | MKP383422160JPP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383422160JPP2T0 |
Description | CAP FILM 0.22UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.693" L x 0.728" W (43.00mm x 18.50mm) |
Capacitance | Height - Seated (Max) 1.280" (32.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383422160JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383422160JPI2T0-ND | kr.39.14495 | Parametric Equivalent |
| MKP383422160JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383422160JPM2T0-ND | kr.39.14495 | Parametric Equivalent |
| MKP383422200JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383422200JPI2T0-ND | kr.40.26867 | Parametric Equivalent |
| MKP383422200JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383422200JPM2T0-ND | kr.42.47900 | Parametric Equivalent |
| MKP383422200JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383422200JPP2T0-ND | kr.40.26867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.41.30400 | kr.2,478.24 |
| Unit Price without VAT: | kr.41.30400 |
|---|---|
| Unit Price with VAT: | kr.51.63000 |


